This 6-contact male through hole header features a 2.54mm pitch and gold plating on a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header has a shrouded design and is suitable for use in a variety of applications.
Samtec HTSW-103-09-L-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-09-L-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.