This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The contacts are made of bronze with a tin plating and are suitable for solder termination. This component is compliant with RoHS regulations and is not radiation hardened.
Samtec HTSW-103-09-T-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-09-T-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.