This 6-position, 2-row through hole shrouded header from Samtec features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made with a bronze contact material and has a tin contact plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging option with a pitch of 2.54mm.
Samtec HTSW-103-10-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-10-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.