
Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component has male pin contacts made of bronze with tin plating and a tin mating finish. It offers a maximum current rating of 7.6A and a maximum AC voltage rating of 550V, operating between -55°C and 105°C. The header's insulation and housing are natural colored polymer, with a UL94 V-0 flammability rating.
Samtec HTSW-104-07-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.