Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, thru-hole component offers male pin contacts with a square shape and tin plating over bronze for mating. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, it operates within a temperature range of -55°C to 105°C. The polymer insulation is UL94 V-0 rated, and the component is supplied in bulk packaging.
Samtec HTSW-104-26-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-26-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.