
This 5-position through hole connector features a 2.54mm pitch and a maximum operating temperature of 105°C. It has a flammability rating of UL94 V-0 and is made with a bronze contact material with a tin plating. The connector is made with a polymer insulation material and has a natural insulation color. It is not radiation hardened and is not RoHS compliant.
Samtec HTSW-105-42-TM-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HTSW |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HTSW-105-42-TM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.