
This 14-contact, 2-row through-hole header features a 2.54mm pitch and gold plated contacts made of bronze. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain any SVHC compliant materials. It is suitable for use in a variety of electronic assemblies.
Samtec HTSW-107-22-G-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-22-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.