Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry, through-hole mounted component utilizes male pin contacts made of bronze with tin plating and a mating length of 0.23 inches. It offers a maximum current rating of 7.6A and a maximum voltage rating of 550V AC, operating within a temperature range of -55°C to 105°C. The natural colored housing and contacts are RoHS compliant.
Samtec HTSW-108-07-T-D technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-108-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.