This 8-position through-hole shrouded header features a 2.54mm pitch and is rated for operation up to 105°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is made of bronze with a tin-plated matte finish and has a natural polymer insulation material.
Samtec HTSW-108-09-T-S-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-108-09-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.