20-position, 2-row unshrouded header with 2.54mm pitch. Features straight, top-entry, thru-hole termination with gold-plated bronze male pin contacts. Offers a 7.6A max current rating and 550V max AC voltage rating, operating from -55°C to 125°C. Constructed with a natural polymer insulation material and rated UL94 V-0 for flammability.
Samtec HTSW-110-07-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-110-07-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.