24-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connections. Male pin contacts are made of bronze with tin plating, offering a 7.6A max current rating and 550V max AC voltage rating. Operates across a -55°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
Samtec HTSW-112-06-TM-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-112-06-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.