Unshrouded header with 12 male pin contacts on a 2.54mm pitch. Features gold-plated bronze contacts with a square shape for mating. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 125°C. Straight, top-entry, thru-hole termination with a 30.48mm length and 2.48mm depth. UL94 V-0 flammability rating and RoHS compliant.
Samtec HTSW-112-07-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-112-07-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.