Unshrouded header with 12 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold plating for mating and a square shape. This straight, top-entry, thru-hole component has a solder termination and a maximum current rating of 7.6A. Insulation material is polymer with a natural color, and the housing is also natural. Operating temperature range is -55°C to 125°C, with a maximum AC voltage rating of 550V.
Samtec HTSW-112-14-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-112-14-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.