Unshrouded header with 26 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with tin plating and a tin mating finish ensure reliable connectivity. This straight, top-entry, through-hole component offers a maximum current rating of 7.6A and a voltage rating of 550V AC. Constructed with a natural polymer insulation material, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
Samtec HTSW-113-07-TM-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 33.02mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-113-07-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.