Samtec HTSW-114-06-TM-S technical specifications.
| Color | Natural |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-114-06-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.