This 14-contact through-hole header features a 2.54mm pitch, gold plated contacts, and bronze contact material. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic assemblies.
Samtec HTSW-114-20-L-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-114-20-L-S-LL to view detailed technical specifications.
No datasheet is available for this part.