This 28-position shrouded header features a 2.54mm pitch and is designed for through hole mount. The header is constructed from bronze with a gold finish and plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a shrouded configuration with a natural polymer insulation material.
Samtec HTSW-114-25-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-114-25-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.