This 30-position shrouded header features a 2-row design with a 2.54mm pitch and is suitable for through hole mounting. The header is constructed from bronze with a gold contact finish and plating. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C. The header is available in bulk packaging and is suitable for applications in environments with temperatures ranging from -55°C to 125°C.
Samtec HTSW-115-08-L-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-115-08-L-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.