This 30-position, 2-row male pin header is designed for through-hole mounting and features a maximum operating temperature of 125°C. The contacts are made of bronze with a gold plating and gold mating finish. The insulation material is a polymer with a natural color and the header is packaged in bulk. The part is compliant with RoHS regulations but not Reach SVHC compliant. It has a flammability rating of UL94 V-0 and a pitch of 2.54mm.
Samtec HTSW-115-28-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-115-28-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.