This 30-position 2-row through hole shrouded header features a gold-plated bronze contact material with a gold finish, operating within a temperature range of -55°C to 125°C. It is packaged in bulk and has a pitch of 2.54mm. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is not radiation hardened and is not SVHC compliant.
Samtec HTSW-115-41-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-115-41-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.