This Samtec HTSW-116-25-F-T header features 48 square male pins with a gold finish and bronze contact material. It is rated for operation between -55°C and 125°C and is compliant with RoHS standards. The header has a 2.54mm pitch and a natural polymer insulation material. It is not SVHC compliant and has a UL94 V-0 flammability rating.
Samtec HTSW-116-25-F-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-116-25-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.