Samtec HTSW-120-22-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-120-22-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.