This 50-position 2-row through-hole header features a 2.54mm pitch and is rated for operation up to 125°C. It has a gold-plated bronze contact material and a gold contact finish. The header is made from polymer insulation material and has a natural color. It is compliant with RoHS regulations and is not SVHC compliant. The header is suitable for use in applications where a high-temperature rating is required.
Samtec HTSW-125-08-F-D-NA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HTSW-125-08-F-D-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.