Samtec HTSW-136-07-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-136-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.