Samtec HTSW-140-14-G-T-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-140-14-G-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
