
Unshrouded header with 100 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male header offers straight, top-entry orientation with solder termination and through-hole mounting. Constructed with bronze contacts plated in gold, it supports a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Operating temperature range spans from -55°C to 125°C.
Samtec HTSW-150-07-G-D technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-07-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
