Unshrouded header with 50 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with tin plating ensure reliable connections, rated for 7.6A max current and 550V AC max voltage. The through-hole termination and polymer insulation, with a UL94 V-0 flammability rating, support a wide operating temperature range of -55°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Samtec HTSW-150-07-TM-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 127mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-07-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.