This Samtec HTSW-150-14-F-S header features 50 square male pin contacts with a gold plating and a bronze base, suitable for through hole mounting. It has a natural polymer insulation material and a flammability rating of UL94 V-0. The header is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is not SVHC compliant.
Samtec HTSW-150-14-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-14-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.