This 4-position 2-row through-hole header features gold-plated bronze contacts with a square shape and a male pin type. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for use in temperatures ranging from -55°C to 125°C and is packaged in bulk.
Samtec HTSW-202-09-S-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-202-09-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.