This shrouded through-hole header features 6 gold-plated bronze contacts with a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec HTSW-203-09-G-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-09-G-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.