This 8-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through hole mounting and is made with bronze contact material and gold plating. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HTSW-204-09-F-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-09-F-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.