This 4-contact through-hole header features a 5.08mm pitch and is plated with gold. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations and is available in bulk packaging. The contacts are made of bronze and are suitable for use in a variety of environments.
Samtec HTSW-204-09-F-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-09-F-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.