This 8-contact, 2-row through-hole header features gold-plated contacts and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder. It is manufactured by Samtec and is designed for use in board-to-board and mezzanine applications.
Samtec HTSW-204-09-G-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-09-G-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.