
This 10-position, 15-position shrouded header features 10 contacts and a 5.08mm pitch. It is designed for through hole mounting and is made from bronze with a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 125°C.
Samtec HTSW-205-09-F-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 15 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-09-F-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.