
This Samtec HTSW-205-30-T-S-RA header features five bronze contacts with tin plating, suitable for through-hole mounting. It has a 5.08mm pitch and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a reliable and durable connection is required.
Samtec HTSW-205-30-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-30-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.