This Samtec HTSW-206-08-T-D-RA header features 12 male square contacts with a tin plating and bronze material, suitable for through hole mounting. It has a natural polymer insulation and a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C, and it is RoHS compliant. The header is available in bulk packaging with a 5.08mm pitch.
Samtec HTSW-206-08-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-206-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.