This 12-contact, 2-row through-hole header features a 5.08mm pitch and gold plating on a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a reliable and durable connection is required.
Samtec HTSW-206-09-L-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-206-09-L-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.