This 12-position, 2-row through-hole connector features 12 male pins with a gold-plated contact finish and a bronze contact material. It has a natural insulation color and is made of polymer material. The connector is rated for operation between -55°C and 125°C and is compliant with the RoHS directive. It is packaged in bulk and has a flammability rating of UL94 V-0.
Samtec HTSW-206-27-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-206-27-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.