
This 20-contact, 2-row through-hole header features a 5.08mm pitch and gold plating on bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in general applications and is not radiation hardened.
Samtec HTSW-210-09-G-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-210-09-G-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.