This 12-contact male through-hole connector features a 5.08mm pitch and is plated with gold. The contacts are made of bronze. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened.
Samtec HTSW-212-09-F-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-09-F-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.