This 24-contact, 2-row through-hole header features a 5.08mm pitch and gold plating. It is manufactured by Samtec and is RoHS compliant. The header is designed for use in general applications and is available for purchase with the part number HTSW-212-22-G-Q-LA.
Samtec HTSW-212-22-G-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-212-22-G-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.