
This 30-contact, 2-row through-hole header features a 5.08mm pitch and is plated with tin. The contacts are made of bronze. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for solder termination.
Samtec HTSW-215-09-T-Q-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-215-09-T-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.