
This 16-position through-hole header features a 5.08mm pitch and is constructed with 16 bronze contacts plated with gold. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and features a UL94 V-0 flammability rating.
Samtec HTSW-216-09-F-S-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-216-09-F-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.