This 23-contact through-hole header features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is RoHS compliant and suitable for use in a variety of applications. The header is designed for through-hole mounting and is available from Samtec.
Samtec HTSW-223-20-T-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-223-20-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.