
The Samtec HW-02-08-G-D-216-173 is a board stacker connector with a 4-contact HDR gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The connector measures 9.06mm in height and has a mating length of 3.59mm.
Samtec HW-02-08-G-D-216-173 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.06mm |
| Mating Length | 3.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-02-08-G-D-216-173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.