Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

HW-02-10-T-S-656-SM

Datasheet
Samtec

HW-02-10-T-S-656-SM

Conn Board Stacker HDR 2 POS 2.54mm Solder ST SMD

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec HW-02-10-T-S-656-SM technical specifications.

General

Color
Black
Contact Plating
Tin
Gender
Male
Mount
Surface Mount
Number of Contacts
2
Number of Positions
2
Number of Rows
1
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Flex Stack, HW
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec HW-02-10-T-S-656-SM Datasheet

Download the complete datasheet for Samtec HW-02-10-T-S-656-SM to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com