
The HW-02-17-T-S-252-122 is a board stacker connector with a 2-contact HDR gender and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It measures 9.09mm in height and has a mating length of 2.7mm.
Samtec HW-02-17-T-S-252-122 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.09mm |
| Mating Length | 2.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-02-17-T-S-252-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.