The Samtec HW-03-08-F-D-251-SM is a 6-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for surface mount applications and operates within a temperature range of -55 to 125°C. The board stacker features a straight body orientation and a termination method of solder. It has a maximum current rating of 3A per contact and a height of 11.81mm, with a mating length of 5.43mm.
Samtec HW-03-08-F-D-251-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 5.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-03-08-F-D-251-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.