Samtec HW-03-15-S-D-565-SM-A-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-15-S-D-565-SM-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.