This 6-position, 2-row surface mount header features a black color and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations and can be solder terminated.
Samtec HW-03-20-LM-D-618-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-20-LM-D-618-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.